
ISO7741QDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-49446-2-ND - Tape & Reel (TR) 296-49446-1-ND - Cut Tape (CT) 296-49446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7741QDBQRQ1 |
Description | DGTL ISOLTR 3KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7741QDBQRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Series | Pulse Width Distortion (Max) 5.9ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Part Status Active | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SSOP |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 85kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7741DBQ | Texas Instruments | 19 | 296-46994-ND | 81,47000 Kč | Parametric Equivalent |
| ISO7741DBQR | Texas Instruments | 11 156 | 296-47660-1-ND | 56,48000 Kč | Parametric Equivalent |
| ISO7741FDBQR | Texas Instruments | 4 416 | 296-48140-1-ND | 56,48000 Kč | Parametric Equivalent |
| ISO7741FQDBQQ1 | Texas Instruments | 90 | 296-49436-ND | 84,41000 Kč | Parametric Equivalent |
| ISO7741FQDBQRQ1 | Texas Instruments | 1 057 | 296-51207-1-ND | 61,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 49,68100 Kč | 496,81 Kč |
| 25 | 45,51520 Kč | 1 137,88 Kč |
| 100 | 40,93770 Kč | 4 093,77 Kč |
| 250 | 38,75392 Kč | 9 688,48 Kč |
| 500 | 38,13488 Kč | 19 067,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,57008 Kč | 81 425,20 Kč |
| 5 000 | 31,92339 Kč | 159 616,95 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |



