General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7741FQDWQ1

DigiKey Part Number
296-45247-5-ND
Manufacturer
Manufacturer Product Number
ISO7741FQDWQ1
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7741FQDWQ1 Models
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
17ns, 17ns
Series
Pulse Width Distortion (Max)
5.9ns
Packaging
Tube
Rise / Fall Time (Typ)
2.4ns, 2.4ns
Part Status
Obsolete
Voltage - Supply
2.25V ~ 5.5V
Technology
Capacitive Coupling
Grade
Automotive
Type
General Purpose
Qualification
AEC-Q100
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
85kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7741FQDWRQ1Texas Instruments3 524296-48916-1-ND70,97000 KčMFR Recommended
SI8641BB-B-ISRSkyworks Solutions Inc.1 981336-4783-1-ND82,31000 KčSimilar
SI8641BD-B-IS2Skyworks Solutions Inc.1 699336-4214-ND93,86000 KčSimilar
SI8641BD-B-ISRSkyworks Solutions Inc.8 214336-3911-1-ND90,92000 KčSimilar
SI8641ED-B-IS2Skyworks Solutions Inc.50336-4215-ND93,86000 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
194,70000 Kč94,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,70000 Kč
Unit Price with VAT:114,58700 Kč