
ISO7731FDWR | |
|---|---|
DigiKey Part Number | 296-44900-2-ND - Tape & Reel (TR) 296-44900-1-ND - Cut Tape (CT) 296-44900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7731FDWR |
Description | DGTL ISOLTR 5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7731FDWR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.9ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.3ns, 1.4ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 45,52400 Kč | 455,24 Kč |
| 25 | 41,66000 Kč | 1 041,50 Kč |
| 100 | 37,41630 Kč | 3 741,63 Kč |
| 250 | 35,39088 Kč | 8 847,72 Kč |
| 500 | 34,69710 Kč | 17 348,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,33881 Kč | 64 677,62 Kč |
| 4 000 | 31,65848 Kč | 126 633,92 Kč |
| 6 000 | 31,31764 Kč | 187 905,84 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |









