Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

ISO7730FDBQR | |
|---|---|
DigiKey Part Number | 296-51201-2-ND - Tape & Reel (TR) 296-51201-1-ND - Cut Tape (CT) 296-51201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7730FDBQR |
Description | DGTL ISOLTR 3KV 3CH GP 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7730FDBQR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.9ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.3ns, 1.4ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SSOP |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7730DBQ | Texas Instruments | 17 | 296-47454-ND | 2,69000 Kč | Parametric Equivalent |
| ISO7730DBQR | Texas Instruments | 1 777 | 296-ISO7730DBQRCT-ND | 2,01000 Kč | Parametric Equivalent |
| ISO7730FDBQ | Texas Instruments | 1 230 | 296-47455-ND | 2,69000 Kč | Parametric Equivalent |
| SI8035AA-B-IU | Skyworks Solutions Inc. | 53 628 | 336-3021-ND | 2,41000 Kč | Similar |
| SI8035AA-B-IUR | Skyworks Solutions Inc. | 0 | SI8035AA-B-IUR-ND | 1,37429 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,68040 Kč | 69 201,00 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




