General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7730DBQR

DigiKey Part Number
296-ISO7730DBQRTR-ND - Tape & Reel (TR)
296-ISO7730DBQRCT-ND - Cut Tape (CT)
296-ISO7730DBQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7730DBQR
Description
DGTL ISOLTR 3KV 3CH GP 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7730DBQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
85kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Part Status
Active
Pulse Width Distortion (Max)
4.9ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
1.3ns, 1.4ns
Type
General Purpose
Voltage - Supply
2.25V ~ 5.5V
Isolated Power
No
Operating Temperature
-55°C ~ 125°C
Number of Channels
3
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SSOP
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7730DBQTexas Instruments17296-47454-ND2,35000 KčParametric Equivalent
ISO7730FDBQTexas Instruments1 230296-47455-ND2,35000 KčParametric Equivalent
SI8030AA-B-IUSkyworks Solutions Inc.29336-4673-ND2,10000 KčSimilar
In-Stock: 1 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1036,72600 Kč367,26 Kč
2533,52120 Kč838,03 Kč
10029,99560 Kč2 999,56 Kč
25028,31288 Kč7 078,22 Kč
50027,50066 Kč13 750,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,58388 Kč63 959,70 Kč
5 00025,05292 Kč125 264,60 Kč
7 50024,78707 Kč185 903,02 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč