
SI8030AA-B-IU | |
|---|---|
DigiKey Part Number | 336-4673-ND |
Manufacturer | |
Manufacturer Product Number | SI8030AA-B-IU |
Description | DGTL ISOLTR 1KV 3CH GP 16-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 3 Channel 10Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8030AA-B-IU Models |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 65ns, 65ns |
Part Status Active | Pulse Width Distortion (Max) 30ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 3.15V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-QSOP |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8035AA-B-IU | Skyworks Solutions Inc. | 53 628 | 336-3021-ND | 59,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,34800 Kč | 443,48 Kč |
| 96 | 36,52563 Kč | 3 506,46 Kč |
| 192 | 34,96495 Kč | 6 713,27 Kč |
| 288 | 34,18299 Kč | 9 844,70 Kč |
| 576 | 33,03649 Kč | 19 029,02 Kč |
| 1 056 | 32,20091 Kč | 34 004,16 Kč |
| 2 592 | 31,19775 Kč | 80 864,57 Kč |
| 5 088 | 30,59431 Kč | 155 663,85 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

