General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7721QDWVRQ1

DigiKey Part Number
296-ISO7721QDWVRQ1TR-ND - Tape & Reel (TR)
296-ISO7721QDWVRQ1CT-ND - Cut Tape (CT)
296-ISO7721QDWVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7721QDWVRQ1
Description
DGTL ISOLTR 5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
17ns, 17ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
5.9ns
Part Status
Active
Rise / Fall Time (Typ)
2.4ns, 2.4ns
Technology
Capacitive Coupling
Voltage - Supply
2.25V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
2
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
1/1
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
Supplier Device Package
8-SOIC
Common Mode Transient Immunity (Min)
85kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7721FQDWVRQ1Texas Instruments4296-ISO7721FQDWVRQ1CT-ND56,48000 KčParametric Equivalent
In-Stock: 759
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1040,79900 Kč407,99 Kč
2537,27560 Kč931,89 Kč
10033,41620 Kč3 341,62 Kč
25031,57428 Kč7 893,57 Kč
50030,80994 Kč15 404,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,55049 Kč29 550,49 Kč
2 00028,79865 Kč57 597,30 Kč
3 00028,42205 Kč85 266,15 Kč
5 00028,00482 Kč140 024,10 Kč
7 00027,76098 Kč194 326,86 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč