
ISO7721FQDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7721FQDWVRQ1TR-ND - Tape & Reel (TR) 296-ISO7721FQDWVRQ1CT-ND - Cut Tape (CT) 296-ISO7721FQDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7721FQDWVRQ1 |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5.9ns |
Part Status Active | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 85kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7721QDWVRQ1 | Texas Instruments | 759 | 296-ISO7721QDWVRQ1CT-ND | 54,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 42,03800 Kč | 420,38 Kč |
| 25 | 38,42640 Kč | 960,66 Kč |
| 100 | 34,46610 Kč | 3 446,61 Kč |
| 250 | 32,57628 Kč | 8 144,07 Kč |
| 500 | 31,82918 Kč | 15 914,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,55049 Kč | 29 550,49 Kč |
| 2 000 | 28,79865 Kč | 57 597,30 Kč |
| 3 000 | 28,42205 Kč | 85 266,15 Kč |
| 5 000 | 28,00482 Kč | 140 024,10 Kč |
| 7 000 | 27,76098 Kč | 194 326,86 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |



