General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7341CDWR

DigiKey Part Number
296-47263-2-ND - Tape & Reel (TR)
296-47263-1-ND - Cut Tape (CT)
296-47263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7341CDWR
Description
DGTL ISOLTR 3KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7341CDWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
58ns, 58ns
Pulse Width Distortion (Max)
4ns
Rise / Fall Time (Typ)
2.1ns, 1.7ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 170
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000148,08220 Kč296 164,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1254,08000 Kč254,08 Kč
10199,22900 Kč1 992,29 Kč
25185,54680 Kč4 638,67 Kč
100170,50590 Kč17 050,59 Kč
250169,14812 Kč42 287,03 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1246,52000 Kč246,52 Kč
10193,43400 Kč1 934,34 Kč
25180,14600 Kč4 503,65 Kč
100165,53770 Kč16 553,77 Kč
250158,57520 Kč39 643,80 Kč
500154,37814 Kč77 189,07 Kč
1 000150,92459 Kč150 924,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:246,52000 Kč
Unit Price with VAT:298,28920 Kč