General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7341CQDWQ1

DigiKey Part Number
296-43684-ND
Manufacturer
Manufacturer Product Number
ISO7341CQDWQ1
Description
DGTL ISOLTR 3KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7341CQDWQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
58ns, 58ns
Packaging
Tube
Pulse Width Distortion (Max)
4ns
Part Status
Active
Rise / Fall Time (Typ)
2.1ns, 1.7ns
Technology
Capacitive Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
4
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
3/1
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
Supplier Device Package
16-SOIC
Common Mode Transient Immunity (Min)
25kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 559
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1303,42000 Kč303,42 Kč
10239,46100 Kč2 394,61 Kč
40216,71500 Kč8 668,60 Kč
120204,02533 Kč24 483,04 Kč
280196,59004 Kč55 045,21 Kč
520192,17490 Kč99 930,95 Kč
1 000188,27332 Kč188 273,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:303,42000 Kč
Unit Price with VAT:367,13820 Kč