ISO7331FCQDWQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 156,98631 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 094
Unit Price: 225,31000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 198
Unit Price: 275,28000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 246,94000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 590
Unit Price: 254,08000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 966
Unit Price: 225,31000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 17 652
Unit Price: 246,94000 Kč
Datasheet
General Purpose Digital Isolator 3000Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7331FCQDWQ1

DigiKey Part Number
296-43326-5-ND
Manufacturer
Manufacturer Product Number
ISO7331FCQDWQ1
Description
DGTL ISOLTR 3KV 3CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7331FCQDWQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
58ns, 58ns
Pulse Width Distortion (Max)
4ns
Rise / Fall Time (Typ)
3ns, 2ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
280172,01636 Kč48 164,58 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,01636 Kč
Unit Price with VAT:208,13980 Kč