ISO7331CQDWRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 156,98631 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 094
Unit Price: 225,31000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 198
Unit Price: 275,28000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 590
Unit Price: 254,08000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 966
Unit Price: 225,31000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 172,01636 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 17 652
Unit Price: 246,94000 Kč
Datasheet
General Purpose Digital Isolator 3000Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7331CQDWRQ1

DigiKey Part Number
296-43325-2-ND - Tape & Reel (TR)
296-43325-1-ND - Cut Tape (CT)
296-43325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7331CQDWRQ1
Description
DGTL ISOLTR 3KV 3CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7331CQDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
58ns, 58ns
Pulse Width Distortion (Max)
4ns
Rise / Fall Time (Typ)
3ns, 2ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1246,94000 Kč246,94 Kč
10193,47600 Kč1 934,76 Kč
25180,12920 Kč4 503,23 Kč
100165,45160 Kč16 545,16 Kč
250163,94400 Kč40 986,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000147,91474 Kč295 829,48 Kč
Manufacturers Standard Package
Unit Price without VAT:246,94000 Kč
Unit Price with VAT:298,79740 Kč