ISO7220MDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 240
Unit Price: 108,35000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 93,02000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 199
Unit Price: 146,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 372
Unit Price: 184,99000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 107,17757 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 163
Unit Price: 249,46000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 773
Unit Price: 242,11000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 3 341
Unit Price: 145,73000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 89
Unit Price: 245,05000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 9 563
Unit Price: 135,86000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 91,34634 Kč
Datasheet
General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7220MDRG4

DigiKey Part Number
ISO7220MDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISO7220MDRG4
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7220MDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
1ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,06150 Kč100 153,75 Kč
5 00039,29994 Kč196 499,70 Kč
Manufacturers Standard Package
Unit Price without VAT:40,06150 Kč
Unit Price with VAT:48,47442 Kč