ISO7220ADG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 977
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 93,02000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 199
Unit Price: 142,37000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 382
Unit Price: 179,53000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 107,17757 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 163
Unit Price: 242,11000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 773
Unit Price: 242,11000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 3 401
Unit Price: 145,73000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 89
Unit Price: 237,91000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 9 563
Unit Price: 135,86000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 91,34634 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 80
Unit Price: 555,40000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 90,18683 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 7 174
Unit Price: 149,30000 Kč
Datasheet
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7220ADG4

DigiKey Part Number
ISO7220ADG4-ND
Manufacturer
Manufacturer Product Number
ISO7220ADG4
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7220ADG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
475ns, 475ns
Pulse Width Distortion (Max)
14ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types