
ISO7140CCDBQ | |
|---|---|
DigiKey Part Number | 296-39556-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7140CCDBQ |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7140CCDBQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,72000 Kč | 250,72 Kč |
| 10 | 196,81400 Kč | 1 968,14 Kč |
| 75 | 171,12533 Kč | 12 834,40 Kč |
| 150 | 165,15207 Kč | 24 772,81 Kč |
| 300 | 160,23503 Kč | 48 070,51 Kč |
| 525 | 156,90825 Kč | 82 376,83 Kč |
| 1 050 | 153,45118 Kč | 161 123,74 Kč |
| Unit Price without VAT: | 250,72000 Kč |
|---|---|
| Unit Price with VAT: | 303,37120 Kč |





