
ISO6761QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6761QDWRQ1TR-ND - Tape & Reel (TR) 296-ISO6761QDWRQ1CT-ND - Cut Tape (CT) 296-ISO6761QDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6761QDWRQ1 |
Description | DGTL ISOLTR 5KV 6CH SPI 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6761QDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 5/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 4.5ns, 4.5ns (Max) | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 51,71800 Kč | 517,18 Kč |
| 25 | 47,43040 Kč | 1 185,76 Kč |
| 100 | 42,70780 Kč | 4 270,78 Kč |
| 250 | 40,45560 Kč | 10 113,90 Kč |
| 500 | 39,09870 Kč | 19 549,35 Kč |
| 1 000 | 37,98160 Kč | 37 981,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,06210 Kč | 74 124,20 Kč |
| 4 000 | 36,30549 Kč | 145 221,96 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |





