
ISO7820DW | |
|---|---|
DigiKey Part Number | 296-42458-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7820DW |
Description | DGTL ISOLTR 5.7KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7820DW Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.6ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 10 | 119,12200 Kč | 1 191,22 Kč |
| 40 | 106,57000 Kč | 4 262,80 Kč |
| 120 | 99,56900 Kč | 11 948,28 Kč |
| 280 | 95,46664 Kč | 26 730,66 Kč |
| 520 | 93,03042 Kč | 48 375,82 Kč |
| 1 000 | 90,87724 Kč | 90 877,24 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |


