
ISO6760FQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6760FQDWRQ1TR-ND - Tape & Reel (TR) 296-ISO6760FQDWRQ1CT-ND - Cut Tape (CT) 296-ISO6760FQDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6760FQDWRQ1 |
Description | DGTL ISOLTR 5KV 6CH SPI 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6760FQDWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Series | Pulse Width Distortion (Max) 7ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 4.5ns, 4.5ns (Max) |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type SPI | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 6/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6760QDWRQ1 | Texas Instruments | 3 178 | 296-ISO6760QDWRQ1CT-ND | 16,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 56,38000 Kč | 563,80 Kč |
| 25 | 51,73920 Kč | 1 293,48 Kč |
| 100 | 46,63240 Kč | 4 663,24 Kč |
| 250 | 44,19744 Kč | 11 049,36 Kč |
| 500 | 43,71910 Kč | 21 859,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 38,17405 Kč | 76 348,10 Kč |
| 4 000 | 37,39487 Kč | 149 579,48 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |








