
ISO6741DWR | |
|---|---|
DigiKey Part Number | 296-ISO6741DWRTR-ND - Tape & Reel (TR) 296-ISO6741DWRCT-ND - Cut Tape (CT) 296-ISO6741DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6741DWR |
Description | DG ISO 5KV 4CH CAN/RS232 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6741DWR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 4.5ns, 4.5ns (Max) |
Technology Capacitive Coupling | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Type CAN, RS232, RS485, SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6741FDWR | Texas Instruments | 5 602 | 296-ISO6741FDWRCT-ND | 62,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,84700 Kč | 468,47 Kč |
| 25 | 42,88640 Kč | 1 072,16 Kč |
| 100 | 38,53550 Kč | 3 853,55 Kč |
| 250 | 36,46092 Kč | 9 115,23 Kč |
| 500 | 35,78942 Kč | 17 894,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,33233 Kč | 66 664,66 Kč |
| 4 000 | 32,63478 Kč | 130 539,12 Kč |
| 6 000 | 32,28555 Kč | 193 713,30 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |










