
ISO6740DWR | |
|---|---|
DigiKey Part Number | 296-ISO6740DWRTR-ND - Tape & Reel (TR) 296-ISO6740DWRCT-ND - Cut Tape (CT) 296-ISO6740DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6740DWR |
Description | DG ISO 5KV 4CH CAN/RS232 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6740DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.6ns, 2.6ns | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 39,98000 Kč | 399,80 Kč |
| 25 | 36,54480 Kč | 913,62 Kč |
| 100 | 32,76530 Kč | 3 276,53 Kč |
| 250 | 30,96112 Kč | 7 740,28 Kč |
| 500 | 29,87470 Kč | 14 937,35 Kč |
| 1 000 | 28,98039 Kč | 28 980,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,24420 Kč | 56 488,40 Kč |
| 4 000 | 27,63841 Kč | 110 553,64 Kč |
| 6 000 | 27,33506 Kč | 164 010,36 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |









