2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO5851DW

DigiKey Part Number
296-42309-5-ND
Manufacturer
Manufacturer Product Number
ISO5851DW
Description
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
Customer Reference
Detailed Description
2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO5851DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
1.5A, 3.4A
Mfr
Current - Peak Output
2.7A, 5.5A
Packaging
Tube
Voltage - Output Supply
15V ~ 30V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Technology
Capacitive Coupling
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Voltage - Isolation
5700Vrms
Supplier Device Package
16-SOIC
Common Mode Transient Immunity (Min)
100kV/µs
Approval Agency
CQC, CSA, UR, VDE
Propagation Delay tpLH / tpHL (Max)
110ns, 110ns
Base Product Number
Rise / Fall Time (Typ)
20ns, 20ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO5851DWRTexas Instruments10 948296-42340-1-ND134,81000 KčMFR Recommended
In-Stock: 2 471
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1156,02000 Kč156,02 Kč
10120,31900 Kč1 203,19 Kč
40107,66725 Kč4 306,69 Kč
120100,60667 Kč12 072,80 Kč
28096,46932 Kč27 011,41 Kč
52094,01167 Kč48 886,07 Kč
1 00091,84042 Kč91 840,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:156,02000 Kč
Unit Price with VAT:188,78420 Kč