
ISO5851DWR | |
|---|---|
DigiKey Part Number | 296-42340-2-ND - Tape & Reel (TR) 296-42340-1-ND - Cut Tape (CT) 296-42340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO5851DWR |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO5851DWR Models |
Category | Current - Output High, Low 1.5A, 3.4A |
Mfr | Current - Peak Output 2.7A, 5.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 15V ~ 30V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 5700Vrms | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Approval Agency CQC, CSA, UR, VDE |
Propagation Delay tpLH / tpHL (Max) 110ns, 110ns | Base Product Number |
Rise / Fall Time (Typ) 20ns, 20ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 103,56200 Kč | 1 035,62 Kč |
| 25 | 95,74240 Kč | 2 393,56 Kč |
| 100 | 87,12910 Kč | 8 712,91 Kč |
| 250 | 84,07600 Kč | 21 019,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 76,83851 Kč | 153 677,02 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |



