
ISO1430DW | |
|---|---|
DigiKey Part Number | 296-ISO1430DW-ND |
Manufacturer | |
Manufacturer Product Number | ISO1430DW |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1430DW Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 12Mbps |
Packaging Tube | Voltage - Supply 1.71V, 2.25V, 3V ~ 1.89V, 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,74000 Kč | 149,74 Kč |
| 10 | 115,43500 Kč | 1 154,35 Kč |
| 40 | 103,22950 Kč | 4 129,18 Kč |
| 120 | 96,42367 Kč | 11 570,84 Kč |
| 280 | 92,43307 Kč | 25 881,26 Kč |
| 520 | 90,06367 Kč | 46 833,11 Kč |
| 1 000 | 87,96975 Kč | 87 969,75 Kč |
| Unit Price without VAT: | 149,74000 Kč |
|---|---|
| Unit Price with VAT: | 181,18540 Kč |






