


ISO122PE4 | |
|---|---|
DigiKey Part Number | 296-ISO122PE4-ND |
Manufacturer | |
Manufacturer Product Number | ISO122PE4 |
Description | 10-V INPUT, VOLTAGE SENSING ISOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 50 kHz | |
Voltage - Input Offset | 20 mV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm), 8 Leads | |
Supplier Device Package | 8-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 672,65380 Kč | 33 632,69 Kč |
| Unit Price without VAT: | 672,65380 Kč |
|---|---|
| Unit Price with VAT: | 813,91110 Kč |


