
ISO122JU | |
|---|---|
DigiKey Part Number | ISO122JU-ND |
Manufacturer | |
Manufacturer Product Number | ISO122JU |
Description | IC OPAMP ISOLATION 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO122JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 50 kHz | |
Voltage - Input Offset | 20 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 8 Leads | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,27000 Kč | 775,27 Kč |
| 20 | 602,55650 Kč | 12 051,13 Kč |
| 40 | 579,36975 Kč | 23 174,79 Kč |
| 100 | 554,89060 Kč | 55 489,06 Kč |
| 260 | 535,26265 Kč | 139 168,29 Kč |
| Unit Price without VAT: | 775,27000 Kč |
|---|---|
| Unit Price with VAT: | 938,07670 Kč |



