
ISO1176DWR | |
|---|---|
DigiKey Part Number | 296-41268-2-ND - Tape & Reel (TR) 296-41268-1-ND - Cut Tape (CT) 296-41268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1176DWR |
Description | DG ISO 2.5KV 3CH RS422 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 40Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1176DWR Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate |
Part Status Active | Voltage - Supply 3.15V ~ 5.5V, 4.75V ~ 5.25V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 85°C |
Type RS422, RS485 | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 3 | Supplier Device Package 16-SOIC |
Inputs - Side 1/Side 2 2/1 | Base Product Number |
Channel Type Unidirectional |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM2486BRWZ | Analog Devices Inc. | 1 693 | 505-ADM2486BRWZ-ND | 225,52000 Kč | Similar |
| MAX14948EWE+ | Analog Devices Inc./Maxim Integrated | 363 | MAX14948EWE+-ND | 230,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 161,53800 Kč | 1 615,38 Kč |
| 25 | 150,09360 Kč | 3 752,34 Kč |
| 100 | 137,50540 Kč | 13 750,54 Kč |
| 250 | 135,25400 Kč | 33 813,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 122,46443 Kč | 244 928,86 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |


