
ADM2486BRWZ | |
|---|---|
DigiKey Part Number | 505-ADM2486BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM2486BRWZ |
Description | DG ISO 2.5KV 3CH RS422 16-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 20Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADM2486BRWZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 55ns, 55ns |
Packaging Tube | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 5ns, 5ns |
Technology Magnetic Coupling | Voltage - Supply 3V, 5V |
Type RS422, RS485 | Operating Temperature -40°C ~ 85°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case |
Inputs - Side 1/Side 2 2/1 | Supplier Device Package 16-SOIC |
Channel Type Bidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,99000 Kč | 223,99 Kč |
| 10 | 175,04000 Kč | 1 750,40 Kč |
| 47 | 156,01681 Kč | 7 332,79 Kč |
| 141 | 146,73546 Kč | 20 689,70 Kč |
| 282 | 142,19234 Kč | 40 098,24 Kč |
| 517 | 138,88352 Kč | 71 802,78 Kč |
| 1 034 | 135,72977 Kč | 140 344,58 Kč |
| Unit Price without VAT: | 223,99000 Kč |
|---|---|
| Unit Price with VAT: | 271,02790 Kč |

