ISO1050DUB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 35 868
Unit Price: 68,45000 Kč
Datasheet
1/1 Transceiver, Isolated Half CANbus 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1050DUB

DigiKey Part Number
296-33295-5-ND
Manufacturer
Manufacturer Product Number
ISO1050DUB
Description
IC TRANSCEIVER HALF 1/1 8SOP
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Half CANbus 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
ISO1050DUB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver, Isolated
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
150 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V, 4.75V ~ 5.25V
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types