


ISO1050DUBR | |
|---|---|
DigiKey Part Number | 296-24818-2-ND - Tape & Reel (TR) 296-24818-1-ND - Cut Tape (CT) 296-24818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1050DUBR |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half CANbus 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | ISO1050DUBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V, 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 51,40300 Kč | 514,03 Kč |
| 25 | 47,13640 Kč | 1 178,41 Kč |
| 100 | 42,43910 Kč | 4 243,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 39,51223 Kč | 13 829,28 Kč |
| 700 | 38,28416 Kč | 26 798,91 Kč |
| 1 050 | 37,66901 Kč | 39 552,46 Kč |
| 1 750 | 36,98743 Kč | 64 728,00 Kč |
| 2 450 | 36,58931 Kč | 89 643,81 Kč |
| 3 500 | 36,20613 Kč | 126 721,46 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |










