
ISO1042DWEVM | |
|---|---|
DigiKey Part Number | 296-48235-ND |
Manufacturer | |
Manufacturer Product Number | ISO1042DWEVM |
Description | EVAL BOARD FOR ISO1042 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISO1042 - Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ISO1042 |
Manufacturer Texas Instruments | Primary Attributes Isolated |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 671,86000 Kč | 1 671,86 Kč |
| Unit Price without VAT: | 1 671,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 022,95060 Kč |



