
ISO1042BDWR | |
|---|---|
DigiKey Part Number | 296-51192-2-ND - Tape & Reel (TR) 296-51192-1-ND - Cut Tape (CT) 296-51192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1042BDWR |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full CANbus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042BDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,83000 Kč | 100,83 Kč |
| 10 | 76,68500 Kč | 766,85 Kč |
| 25 | 70,65240 Kč | 1 766,31 Kč |
| 100 | 64,02150 Kč | 6 402,15 Kč |
| 250 | 60,86060 Kč | 15 215,15 Kč |
| 500 | 58,95600 Kč | 29 478,00 Kč |
| 1 000 | 57,38840 Kč | 57 388,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 56,09836 Kč | 112 196,72 Kč |
| Unit Price without VAT: | 100,83000 Kč |
|---|---|
| Unit Price with VAT: | 122,00430 Kč |










