
INA745AQWRELRQ1 | |
|---|---|
DigiKey Part Number | 296-INA745AQWRELRQ1TR-ND - Tape & Reel (TR) 296-INA745AQWRELRQ1CT-ND - Cut Tape (CT) 296-INA745AQWRELRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA745AQWRELRQ1 |
Description | AEC-Q100 40V 16-BIT HIGH-PRECISI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 14-VQFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA745AQWRELRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VQFN | |
Supplier Device Package | 14-VQFN (5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,50500 Kč | 485,05 Kč |
| 25 | 44,43160 Kč | 1 110,79 Kč |
| 100 | 39,96760 Kč | 3 996,76 Kč |
| 250 | 37,83840 Kč | 9 459,60 Kč |
| 500 | 36,55458 Kč | 18 277,29 Kč |
| 1 000 | 35,49817 Kč | 35 498,17 Kč |
| 2 500 | 34,38271 Kč | 85 956,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 33,71027 Kč | 168 551,35 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |


