INA740BEVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INA740BEVM
INA740BEVM
INA740BEVM

INA740BEVM

DigiKey Part Number
296-INA740BEVM-ND
Manufacturer
Manufacturer Product Number
INA740BEVM
Description
EVAL BOARD FOR INA740
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
INA740 - Energy/Power Monitor Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Energy/Power Monitor
Embedded
No
Utilized IC / Part
INA740
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 474,76000 Kč1 474,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 474,76000 Kč
Unit Price with VAT:1 784,45960 Kč