10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA592IDRCR

DigiKey Part Number
296-INA592IDRCRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA592IDRCR
Description
IC OPAMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Rail-to-Rail 10-VSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
18V/µs
-3db Bandwidth
800 kHz
Voltage - Input Offset
28 µV
Current - Supply
1.1mA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,06694 Kč117 200,82 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06694 Kč
Unit Price with VAT:47,27100 Kč