
INA592IDGKR | |
|---|---|
DigiKey Part Number | 296-INA592IDGKRTR-ND - Tape & Reel (TR) 296-INA592IDGKRCT-ND - Cut Tape (CT) 296-INA592IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA592IDGKR |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA592IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 18V/µs | |
-3db Bandwidth | 2 MHz | |
Voltage - Input Offset | 28 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 55,49800 Kč | 554,98 Kč |
| 25 | 50,93280 Kč | 1 273,32 Kč |
| 100 | 45,91420 Kč | 4 591,42 Kč |
| 250 | 43,52212 Kč | 10 880,53 Kč |
| 500 | 42,08042 Kč | 21 040,21 Kč |
| 1 000 | 40,89340 Kč | 40 893,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,64028 Kč | 99 100,70 Kč |
| 5 000 | 38,88548 Kč | 194 427,40 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |







