
TL072ACDT | |
|---|---|
DigiKey Part Number | 497-8064-2-ND - Tape & Reel (TR) 497-8064-1-ND - Cut Tape (CT) 497-8064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072ACDT |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072ACDT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD706ARZ | Analog Devices Inc. | 1 120 | 505-AD706ARZ-ND | 196,96000 Kč | Similar |
| AD706ARZ-REEL | Analog Devices Inc. | 2 445 | AD706ARZ-REELCT-ND | 196,96000 Kč | Similar |
| AD706JRZ-REEL | Analog Devices Inc. | 1 892 | AD706JRZ-REELCT-ND | 183,94000 Kč | Similar |
| AD706JRZ-REEL7 | Analog Devices Inc. | 1 379 | AD706JRZ-REEL7CT-ND | 183,94000 Kč | Similar |
| AD746JRZ | Analog Devices Inc. | 148 | 505-AD746JRZ-ND | 335,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 25 | 10,81800 Kč | 270,45 Kč |
| 100 | 9,48690 Kč | 948,69 Kč |
| 250 | 8,85024 Kč | 2 212,56 Kč |
| 500 | 8,46682 Kč | 4 233,41 Kč |
| 1 000 | 8,15100 Kč | 8 151,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,81781 Kč | 19 544,52 Kč |
| 5 000 | 7,61690 Kč | 38 084,50 Kč |
| 7 500 | 7,51630 Kč | 56 372,25 Kč |
| 12 500 | 7,40487 Kč | 92 560,88 Kč |
| 17 500 | 7,33977 Kč | 128 445,97 Kč |
| 25 000 | 7,27712 Kč | 181 928,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

