
INA4181A2QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-INA4181A2QPWRQ1TR-ND - Tape & Reel (TR) 296-INA4181A2QPWRQ1CT-ND - Cut Tape (CT) 296-INA4181A2QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4181A2QPWRQ1 |
Description | IC CURR SENSE 1 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Differential, Rail-to-Rail 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA4181A2QPWRQ1 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Output / Channel 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Differential, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 350 kHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 350 kHz | Supplier Device Package 20-TSSOP |
Current - Input Bias 75 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA4181A1QPWRQ1 | Texas Instruments | 1 988 | 296-51188-1-ND | 36,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,39400 Kč | 263,94 Kč |
| 25 | 23,98800 Kč | 599,70 Kč |
| 100 | 21,34240 Kč | 2 134,24 Kč |
| 250 | 20,07996 Kč | 5 019,99 Kč |
| 500 | 19,31858 Kč | 9 659,29 Kč |
| 1 000 | 18,69158 Kč | 18 691,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,64641 Kč | 35 292,82 Kč |
| 4 000 | 17,23432 Kč | 68 937,28 Kč |
| 6 000 | 17,02791 Kč | 102 167,46 Kč |
| 10 000 | 16,79924 Kč | 167 992,40 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |









