
INA4181A2IPWR | |
|---|---|
DigiKey Part Number | 296-49082-2-ND - Tape & Reel (TR) 296-49082-1-ND - Cut Tape (CT) 296-49082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4181A2IPWR |
Description | IC CURR SENSE 4 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit Rail-to-Rail 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA4181A2IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 210 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 690µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 25 | 15,13920 Kč | 378,48 Kč |
| 100 | 13,36040 Kč | 1 336,04 Kč |
| 250 | 12,51464 Kč | 3 128,66 Kč |
| 500 | 12,00398 Kč | 6 001,99 Kč |
| 1 000 | 11,58382 Kč | 11 583,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,86719 Kč | 19 734,38 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |



