
INA4180A2IPWR | |
|---|---|
DigiKey Part Number | 296-49095-2-ND - Tape & Reel (TR) 296-49095-1-ND - Cut Tape (CT) 296-49095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4180A2IPWR |
Description | IC CURR SENSE 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA4180A2IPWR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 690µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 210 kHz | Supplier Device Package 14-TSSOP |
-3db Bandwidth 210 kHz | Base Product Number |
Current - Input Bias 80 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,68000 Kč | 176,80 Kč |
| 25 | 15,97520 Kč | 399,38 Kč |
| 100 | 14,10860 Kč | 1 410,86 Kč |
| 250 | 13,21784 Kč | 3 304,46 Kč |
| 500 | 12,68070 Kč | 6 340,35 Kč |
| 1 000 | 12,40100 Kč | 12 401,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,87521 Kč | 23 750,42 Kč |
| 4 000 | 11,57588 Kč | 46 303,52 Kč |
| 6 000 | 11,42603 Kč | 68 556,18 Kč |
| 10 000 | 11,25995 Kč | 112 599,50 Kč |
| 14 000 | 11,16284 Kč | 156 279,76 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



