
INA4180A1IPWR | |
|---|---|
DigiKey Part Number | 296-49094-2-ND - Tape & Reel (TR) 296-49094-1-ND - Cut Tape (CT) 296-49094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4180A1IPWR |
Description | IC CURR SENSE 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA4180A1IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 350 kHz | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 80 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 690µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,11900 Kč | 151,19 Kč |
| 25 | 13,64040 Kč | 341,01 Kč |
| 100 | 12,01720 Kč | 1 201,72 Kč |
| 250 | 11,24316 Kč | 2 810,79 Kč |
| 500 | 10,77660 Kč | 5 388,30 Kč |
| 1 000 | 10,39254 Kč | 10 392,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,07652 Kč | 20 153,04 Kč |
| 4 000 | 9,81636 Kč | 39 265,44 Kč |
| 6 000 | 9,68606 Kč | 58 116,36 Kč |
| 10 000 | 9,54176 Kč | 95 417,60 Kč |
| 14 000 | 9,45738 Kč | 132 403,32 Kč |
| 20 000 | 9,37625 Kč | 187 525,00 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |








