
TLE4972AE35S5XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4972AE35S5XUMA1TR-ND - Tape & Reel (TR) 448-TLE4972AE35S5XUMA1CT-ND - Cut Tape (CT) 448-TLE4972AE35S5XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4972AE35S5XUMA1 |
Description | CURRENT SEN HE/DIF 2000A PG-VSON |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2000A 1 Channel Hall Effect, Differential 6-PowerVDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLE4972AE35S5XUMA1 Models |
Category | Frequency 210kHz |
Mfr | Voltage - Supply 3.1V ~ 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 700ns |
Part Status Active | Current - Supply (Max) 25mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 6-PowerVDFN |
Sensitivity 62mV/mT | Supplier Device Package PG-VSON-6-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 5 | 71,66000 Kč | 358,30 Kč |
| 10 | 68,44800 Kč | 684,48 Kč |
| 25 | 64,62720 Kč | 1 615,68 Kč |
| 50 | 62,02420 Kč | 3 101,21 Kč |
| 100 | 59,63420 Kč | 5 963,42 Kč |
| 500 | 54,83078 Kč | 27 415,39 Kč |
| 1 000 | 53,04138 Kč | 53 041,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 49,43780 Kč | 247 189,00 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |




