CUR4000DJ-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUR4000DJ-0000

DigiKey Part Number
246-CUR4000DJ-0000TR-ND - Tape & Reel (TR)
246-CUR4000DJ-0000CT-ND - Cut Tape (CT)
246-CUR4000DJ-0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUR4000DJ-0000
Description
CURRENT SENSOR HE 2000A 8-SOIC-1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 2000A 1 Channel Hall Effect 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
SPI
Sensitivity
-
Frequency
DC ~ 8kHz
Linearity
±0.2%
Accuracy
-
Voltage - Supply
3V ~ 5.5V
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 150°C
Polarization
-
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,83000 Kč72,83 Kč
563,31800 Kč316,59 Kč
1059,92900 Kč599,29 Kč
2555,95080 Kč1 398,77 Kč
5053,31120 Kč2 665,56 Kč
10050,94730 Kč5 094,73 Kč
50046,36936 Kč23 184,68 Kč
1 00044,72893 Kč44 728,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 00039,91606 Kč279 412,42 Kč
Manufacturers Standard Package
Unit Price without VAT:72,83000 Kč
Unit Price with VAT:88,12430 Kč