
INA381A4IDSGR | |
|---|---|
DigiKey Part Number | 296-51183-2-ND - Tape & Reel (TR) 296-51183-1-ND - Cut Tape (CT) 296-51183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA381A4IDSGR |
Description | IC CURRENT SENSE 1% 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA381A4IDSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 25 | 7,50880 Kč | 187,72 Kč |
| 100 | 6,54300 Kč | 654,30 Kč |
| 250 | 6,08188 Kč | 1 520,47 Kč |
| 500 | 5,80342 Kč | 2 901,71 Kč |
| 1 000 | 5,57413 Kč | 5 574,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,29101 Kč | 15 873,03 Kč |
| 6 000 | 5,15249 Kč | 30 914,94 Kč |
| 9 000 | 5,08308 Kč | 45 747,72 Kč |
| 15 000 | 5,00620 Kč | 75 093,00 Kč |
| 21 000 | 4,96130 Kč | 104 187,30 Kč |
| 30 000 | 4,91810 Kč | 147 543,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











