Current Sense Regulator High/Low-Side 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA381A3IDSGR

DigiKey Part Number
296-50476-2-ND - Tape & Reel (TR)
296-50476-1-ND - Cut Tape (CT)
296-50476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA381A3IDSGR
Description
IC CURRENT SENSE 1% 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Regulator High/Low-Side 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
INA381A3IDSGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Sense
Sensing Method
High/Low-Side
Accuracy
±1%
Voltage - Input
0V ~ 26V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 033
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,65100 Kč86,51 Kč
257,73560 Kč193,39 Kč
1006,74040 Kč674,04 Kč
2506,26412 Kč1 566,03 Kč
5005,97730 Kč2 988,65 Kč
1 0005,74127 Kč5 741,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,44968 Kč16 349,04 Kč
6 0005,30704 Kč31 842,24 Kč
9 0005,23559 Kč47 120,31 Kč
15 0005,15639 Kč77 345,85 Kč
21 0005,11012 Kč107 312,52 Kč
30 0005,06563 Kč151 968,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč