Current Sense Regulator High/Low-Side 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA381A2QDGSRQ1

DigiKey Part Number
296-INA381A2QDGSRQ1TR-ND - Tape & Reel (TR)
296-INA381A2QDGSRQ1CT-ND - Cut Tape (CT)
296-INA381A2QDGSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA381A2QDGSRQ1
Description
IC CURRENT SENSE 1% 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Regulator High/Low-Side 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA381A2QDGSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Sense
Sensing Method
High/Low-Side
Accuracy
±1%
Voltage - Input
0V ~ 26V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1012,72500 Kč127,25 Kč
2511,44800 Kč286,20 Kč
10010,05170 Kč1 005,17 Kč
2509,38696 Kč2 346,74 Kč
5008,98630 Kč4 493,15 Kč
1 0008,65622 Kč8 656,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,30765 Kč20 769,12 Kč
5 0008,09763 Kč40 488,15 Kč
7 5007,99245 Kč59 943,38 Kč
12 5007,87593 Kč98 449,12 Kč
17 5007,80781 Kč136 636,67 Kč
25 0007,74232 Kč193 558,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč