
INA381A1QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-INA381A1QDGSRQ1TR-ND - Tape & Reel (TR) 296-INA381A1QDGSRQ1CT-ND - Cut Tape (CT) 296-INA381A1QDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA381A1QDGSRQ1 |
Description | IC CURRENT SENSE 1% 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA381A1QDGSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 25 | 11,79240 Kč | 294,81 Kč |
| 100 | 10,35410 Kč | 1 035,41 Kč |
| 250 | 9,66916 Kč | 2 417,29 Kč |
| 500 | 9,25592 Kč | 4 627,96 Kč |
| 1 000 | 8,93129 Kč | 8 931,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,55694 Kč | 21 392,35 Kč |
| 5 000 | 8,34062 Kč | 41 703,10 Kč |
| 7 500 | 8,23225 Kč | 61 741,88 Kč |
| 12 500 | 8,11223 Kč | 101 402,88 Kč |
| 17 500 | 8,04207 Kč | 140 736,23 Kč |
| 25 000 | 7,97459 Kč | 199 364,75 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |





