
INA337AIDGKT | |
|---|---|
DigiKey Part Number | 296-13453-2-ND - Tape & Reel (TR) 296-13453-1-ND - Cut Tape (CT) 296-13453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA337AIDGKT |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA337AIDGKT Models |
Category | Current - Supply 2.4mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
-3db Bandwidth 1 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 200 pA | Supplier Device Package 8-VSSOP |
Voltage - Input Offset 20 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,42000 Kč | 156,42 Kč |
| 10 | 120,77400 Kč | 1 207,74 Kč |
| 25 | 111,85240 Kč | 2 796,31 Kč |
| 100 | 102,04600 Kč | 10 204,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 97,36932 Kč | 24 342,33 Kč |
| 500 | 94,55132 Kč | 47 275,66 Kč |
| 750 | 93,13955 Kč | 69 854,66 Kč |
| 1 250 | 91,57550 Kč | 114 469,38 Kč |
| 1 750 | 90,66148 Kč | 158 657,59 Kč |
| Unit Price without VAT: | 156,42000 Kč |
|---|---|
| Unit Price with VAT: | 189,26820 Kč |











