
INA332AIDGKT | |
|---|---|
DigiKey Part Number | 296-12204-2-ND - Tape & Reel (TR) 296-12204-1-ND - Cut Tape (CT) 296-12204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA332AIDGKT |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA332AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 415µA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,60200 Kč | 316,02 Kč |
| 25 | 28,80080 Kč | 720,02 Kč |
| 100 | 25,71840 Kč | 2 571,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,24680 Kč | 6 061,70 Kč |
| 500 | 23,36028 Kč | 11 680,14 Kč |
| 750 | 22,91637 Kč | 17 187,28 Kč |
| 1 250 | 22,42435 Kč | 28 030,44 Kč |
| 1 750 | 22,13669 Kč | 38 739,21 Kč |
| 2 500 | 21,86018 Kč | 54 650,45 Kč |
| 6 250 | 21,26469 Kč | 132 904,31 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |








