
AD8293G80ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8293G80ARJZ-R7TR-ND - Tape & Reel (TR) 505-AD8293G80ARJZ-R7CT-ND - Cut Tape (CT) 505-AD8293G80ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8293G80ARJZ-R7 |
Description | IC INST AMP 1 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD8293G80ARJZ-R7 Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-8 |
-3db Bandwidth 500 Hz | Supplier Device Package SOT-23-8 |
Current - Input Bias 400 pA | Base Product Number |
Voltage - Input Offset 9 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 34,89900 Kč | 348,99 Kč |
| 25 | 31,83280 Kč | 795,82 Kč |
| 100 | 28,46070 Kč | 2 846,07 Kč |
| 250 | 26,85224 Kč | 6 713,06 Kč |
| 500 | 26,02282 Kč | 13 011,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,09744 Kč | 72 292,32 Kč |
| 6 000 | 23,61477 Kč | 141 688,62 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |






