


INA3221AIRGVT | |
|---|---|
DigiKey Part Number | 296-30459-2-ND - Tape & Reel (TR) 296-30459-1-ND - Cut Tape (CT) 296-30459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA3221AIRGVT |
Description | IC CURRENT/VOLT MON 0.25% 16VQFN |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator High-Side 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | INA3221AIRGVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Current/Voltage Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.25% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,92000 Kč | 121,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 74,70520 Kč | 18 676,30 Kč |
| 500 | 72,45274 Kč | 36 226,37 Kč |
| 750 | 71,32463 Kč | 53 493,47 Kč |
| 1 250 | 70,07527 Kč | 87 594,09 Kč |
| 1 750 | 69,34462 Kč | 121 353,09 Kč |
| 2 500 | 68,64249 Kč | 171 606,22 Kč |
| Unit Price without VAT: | 121,92000 Kč |
|---|---|
| Unit Price with VAT: | 147,52320 Kč |











